3M 7100339641 Black Helmet Ventilated Adjustable
- RS Stock No.:
- 708-689
- Mfr. Part No.:
- 7100339641
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 708-689
- Mfr. Part No.:
- 7100339641
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Black | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | Yes | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Number of Suspension Points | 4 | |
| Suspension Adjustment Type | Adjustment By Ratchet | |
| Peak Type | Standard | |
| Rain Gutter | No | |
| Standards/Approvals | ISO 16321-1 | |
| Series | 7100339641 | |
| Product Type | Helmet | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Black | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield Yes | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Number of Suspension Points 4 | ||
Suspension Adjustment Type Adjustment By Ratchet | ||
Peak Type Standard | ||
Rain Gutter No | ||
Standards/Approvals ISO 16321-1 | ||
Series 7100339641 | ||
Product Type Helmet | ||
- COO (Country of Origin):
- PL
3M 7100339641 Series Helmet, Black, 4 Suspension Points - 7100339641
This helmet is a protective headpiece designed for industrial and construction environments where head and eye protection are combined. It incorporates a built-in brow sweatband and a retractable eye shield to reduce the need for separate eye PPE. The shell includes accessory slots and a standard peak, while ventilation and an adjustable ratchet suspension deliver improved wearer comfort during prolonged use.
Features and Benefits:
• Integrated sweatband reduces moisture accumulation during shifts
• Retractable eye shield provides on-demand face protection
• Ventilated shell promotes airflow to lower heat build-up
• Ratchet adjustment ensures a secure, customised fit
• Four-point suspension improves stability under movement
• Accessory slots accept compatible attachments for task flexibility
• Retractable eye shield provides on-demand face protection
• Ventilated shell promotes airflow to lower heat build-up
• Ratchet adjustment ensures a secure, customised fit
• Four-point suspension improves stability under movement
• Accessory slots accept compatible attachments for task flexibility
Applications
• Suitable for site operatives requiring combined eye protection
• Ideal for surveyors working in warm outdoor conditions
• Used with face accessory mounts for task-specific tools
• Can be used for routine maintenance in industrial facilities
• Suitable for tasks needing a low-profile peaked helmet
• Ideal for surveyors working in warm outdoor conditions
• Used with face accessory mounts for task-specific tools
• Can be used for routine maintenance in industrial facilities
• Suitable for tasks needing a low-profile peaked helmet
Is a chin strap included for fall protection?
No, it is supplied without a chin strap, so a separate retention system is needed where regulations require one.
How does the adjustable mechanism operate?
The interior suspension uses a ratchet-actuated dial allowing incremental changes to head circumference for a personalised fit.
What standard does the helmet meet for performance?
It conforms to ISO 16321-1, indicating compliance with specified protective and durability criteria for industrial head protection.
How many attachment points are present for the suspension?
The harness mounts at four distinct suspension points to distribute impact forces across the shell.
Related links
- 3M 7100318463 Black Helmet Ventilated Adjustable
- 3M 7100340663 Black Helmet Ventilated Adjustable
- 3M Adflo Black Helmet Ventilated Adjustable
- JSP EVOVISTAshield Black Safety Helmet Ventilated Adjustable
- JSP EVO2 Black Safety Helmet Ventilated Adjustable
- Centurion Safety Spectrum Black Safety Helmet Ventilated Adjustable
- 3M G30CGB Yellow Safety Helmet Ventilated Adjustable
- 3M White Safety Helmet Ventilated Adjustable