ICY BOX 3.5 in SATA Hard Drive Enclosure USB Type C

Subtotal (1 unit)*

£56.57

(exc. VAT)

£67.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.57

*price indicative

RS Stock No.:
818-978
Mfr. Part No.:
IB-RD3720-CU3
Brand:
ICY BOX
Find similar products by selecting one or more attributes.
Select all

Brand

ICY BOX

Product Type

Hard Drive Enclosure

Drive Size

3.5in

Port Type

USB Type C

Drive Interface

SATA

Body Material

Aluminium

Colour

Black

Data Transfer Rate

5Gbps

Height

117mm

Width

65mm

Length

200mm

COO (Country of Origin):
CN
The ICY BOX Advanced RAID system is designed for 2-bay storage, accommodating both 2.5 inch and 3.5 inch HDDs or SSDs to enhance your data management capabilities.

Supports 2x 2.5 inch/3.5 inch HDD/SSD for flexible Storage Options

USB 3.2 Gen 1 Type-C connection enables data transfer speeds up to 5 Gbps

DIP switch allows easy selection between RAID 0/1/SINGLE/LARGE modes

Compatible with SATA III and backwards compatible with SATA II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy