ICY BOX 22x 30/42/60/80 mm M.2 Nvme Hard Drive Enclosure USB Type C
- RS Stock No.:
- 818-958
- Mfr. Part No.:
- IB-1917M-C32a
- Brand:
- ICY BOX
Subtotal (1 unit)*
£37.66
(exc. VAT)
£45.19
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.66 |
*price indicative
- RS Stock No.:
- 818-958
- Mfr. Part No.:
- IB-1917M-C32a
- Brand:
- ICY BOX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Product Type | Hard Drive Enclosure | |
| Drive Size | 22x 30/42/60/80mm | |
| Port Type | USB Type C | |
| Drive Interface | M.2 Nvme | |
| Body Material | Aluminium, Plastic | |
| Colour | Black | |
| Data Transfer Rate | 20Gbps | |
| Width | 50mm | |
| Height | 16mm | |
| Length | 110mm | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Product Type Hard Drive Enclosure | ||
Drive Size 22x 30/42/60/80mm | ||
Port Type USB Type C | ||
Drive Interface M.2 Nvme | ||
Body Material Aluminium, Plastic | ||
Colour Black | ||
Data Transfer Rate 20Gbps | ||
Width 50mm | ||
Height 16mm | ||
Length 110mm | ||
- COO (Country of Origin):
- TW
The ICY BOX M.2 NVMe SSD enclosure designed for toolless installation, facilitating quick setup and enhanced data protection with a write protection switch.
Supports 1x M.2 NVMe SSD with M-Key for versatile Storage Options
Offers USB 3.2 Gen 2x2 connectivity with transfer rates up to 20 Gbit/s
Incorporates a write protection switch for data integrity
Features a toolless design for hassle-free M.2 SSD installation
Related links
- ICY BOX 22x 30/42/60/80 mm M.2 Nvme Hard Drive Enclosure USB Type C
- ICY BOX 22x 30/42/60/80 mm SATA Hard Drive Enclosure USB Type C
- ICY BOX USB 3.1 Hard Drive Enclosure USB C
- ICY BOX 2 TB USB 3.1 Hard Drive Enclosure USB C
- ICY BOX 3.5 in SATA Hard Drive Enclosure USB Type C
- ICY BOX 2.5 in SATA Hard Drive Enclosure USB Type C
- D-Link M.2 M.2 Nvme Hard Drive Enclosure USB
- StarTech.com 0.86 in M.2 Nvme Hard Drive Enclosure USB 3.1
