ICY BOX 2.5 in SATA Hard Drive Enclosure USB Type C
- RS Stock No.:
- 818-977
- Mfr. Part No.:
- IB-RD2253-C31
- Brand:
- ICY BOX
Subtotal (1 unit)*
£64.48
(exc. VAT)
£77.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.48 |
*price indicative
- RS Stock No.:
- 818-977
- Mfr. Part No.:
- IB-RD2253-C31
- Brand:
- ICY BOX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Product Type | Hard Drive Enclosure | |
| Drive Size | 2.5in | |
| Port Type | USB Type C | |
| Drive Interface | SATA | |
| Body Material | Aluminium, Plastic | |
| Colour | Black | |
| Data Transfer Rate | 10Gbps | |
| Height | 26mm | |
| Length | 130mm | |
| Width | 84mm | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Product Type Hard Drive Enclosure | ||
Drive Size 2.5in | ||
Port Type USB Type C | ||
Drive Interface SATA | ||
Body Material Aluminium, Plastic | ||
Colour Black | ||
Data Transfer Rate 10Gbps | ||
Height 26mm | ||
Length 130mm | ||
Width 84mm | ||
- COO (Country of Origin):
- CN
The ICY BOX External RAID enclosure offers secure and efficient storage solutions for dual 2.5 inch SATA SSDs, enabling users to enhance data safety and performance through various RAID configurations.
Supports versatile RAID modes: 1, 0, JBOD, and SINGLE
Utilises USB 3.2 Gen 2 for transfer rates up to 10 Gbit/s
Constructed from Durable aluminium and robust plastic for longevity
Plug & Play capability for straightforward setup and usability
Related links
- ICY BOX 3.5 in SATA Hard Drive Enclosure USB Type C
- ICY BOX USB 3.1 Hard Drive Enclosure USB C
- ICY BOX 2 TB USB 3.1 Hard Drive Enclosure USB C
- ICY BOX 22x 30/42/60/80 mm SATA Hard Drive Enclosure USB Type C
- ICY BOX 2 TB USB 3.1 Hard Drive Enclosure USB 3.1
- ICY BOX 22x 30/42/60/80 mm M.2 Nvme Hard Drive Enclosure USB Type C
- ICY BOX USB M2 SATA 113 x 55 x 15 mm Hard Drive Docking Station M.2
- ICY BOX USB M2 SATA 164 x 140 x 15 mm Hard Drive Docking Station 3.5 in
