ICY BOX 22x 30/42/60/80 mm M.2 Nvme Hard Drive Enclosure USB Type C
- RS Stock No.:
- 818-981
- Mfr. Part No.:
- IB-2817M-C32
- Brand:
- ICY BOX
Subtotal (1 unit)*
£51.41
(exc. VAT)
£61.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 7 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.41 |
*price indicative
- RS Stock No.:
- 818-981
- Mfr. Part No.:
- IB-2817M-C32
- Brand:
- ICY BOX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Product Type | Hard Drive Enclosure | |
| Drive Size | 22x 30/42/60/80mm | |
| Port Type | USB Type C | |
| Drive Interface | M.2 Nvme | |
| Body Material | Aluminium | |
| Colour | Black | |
| Data Transfer Rate | 20Gbps | |
| Length | 120mm | |
| Height | 17mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Product Type Hard Drive Enclosure | ||
Drive Size 22x 30/42/60/80mm | ||
Port Type USB Type C | ||
Drive Interface M.2 Nvme | ||
Body Material Aluminium | ||
Colour Black | ||
Data Transfer Rate 20Gbps | ||
Length 120mm | ||
Height 17mm | ||
Width 70mm | ||
- COO (Country of Origin):
- TW
The ICY BOX Dual bay enclosure designed for M.2 NVMe SSDs, offering efficient connectivity via USB 3.2 Gen 2x2 Type-C, ensuring Rapid data transfer and reliable performance.
Supports M.2 SSD sizes of 22x 30/42/60/80 mm
Delivers transfer rates of up to 20 Gbit/s for efficient data handling
Constructed with a high-grade aluminium enclosure featuring passive cooling
Facilitates HotSwap and Plug & Play functionality for user convenience
Related links
- ICY BOX 22x 30/42/60/80 mm M.2 Nvme Hard Drive Enclosure USB Type C
- ICY BOX 22x 30/42/60/80 mm SATA Hard Drive Enclosure USB Type C
- ICY BOX USB 3.1 Hard Drive Enclosure USB C
- ICY BOX 3.5 in SATA Hard Drive Enclosure USB Type C
- ICY BOX 2 TB USB 3.1 Hard Drive Enclosure USB C
- ICY BOX 2.5 in SATA Hard Drive Enclosure USB Type C
- D-Link M.2 M.2 Nvme Hard Drive Enclosure USB
- StarTech.com 0.86 in M.2 Nvme Hard Drive Enclosure USB 3.1
