ICY BOX 3.5 in SATA Hard Drive Enclosure USB Type C

Subtotal (1 unit)*

£30.85

(exc. VAT)

£37.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
  • Plus 12 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.85

*price indicative

RS Stock No.:
818-983
Mfr. Part No.:
IB-377U3
Brand:
ICY BOX
Find similar products by selecting one or more attributes.
Select all

Brand

ICY BOX

Drive Size

3.5in

Product Type

Hard Drive Enclosure

Port Type

USB Type C

Drive Interface

SATA

Body Material

Aluminium

Colour

Black

Data Transfer Rate

6Gbps

Width

31mm

Height

114mm

Length

204mm

COO (Country of Origin):
CN
The ICY BOX External enclosure offers an effective solution for connecting a 3.5 inch SATA HDD via USB 3.0, delivering enhanced data transfer capabilities in a sleek design.

Enclosure supports 1x 3.5 inch SATA HDD to USB 3.0 for versatile connectivity

Achieves transfer rates of up to 5 Gbit/s via USB 3.0

Incorporates UASP functionality for improved data transfer speeds

Backward compatible with USB 2.0 and 1.1 for broader device support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy