ICY BOX 22x 30/42/60/80 mm M.2 Nvme Hard Drive Enclosure USB Type C

Subtotal (1 unit)*

£68.61

(exc. VAT)

£82.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.61

*price indicative

RS Stock No.:
818-957
Mfr. Part No.:
IB-1920M-C42
Brand:
ICY BOX
Find similar products by selecting one or more attributes.
Select all

Brand

ICY BOX

Drive Size

22x 30/42/60/80mm

Product Type

Hard Drive Enclosure

Port Type

USB Type C

Drive Interface

M.2 Nvme

Body Material

Aluminium, Plastic

Colour

Black

Data Transfer Rate

40Gbps

Width

72mm

Height

23mm

Length

121mm

COO (Country of Origin):
TW
The ICY BOX M.2 NVMe enclosure offers portable storage solutions with Advanced USB4 technology, designed for swift data transfer and robust SSD protection during intensive use.

Supports M.2 NVMe SSD sizes 22x30/42/60/80 mm

Toolless design facilitates easy SSD installation and removal

Ensures transfer rates of up to 40 Gbit/s via USB4 Gen 3x2 Type-C

Constructed with aluminium for effective heat dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy