Milwaukee Dead Blow Hammer, 790 g
- RS Stock No.:
- 858-131
- Mfr. Part No.:
- 4932493254
- Brand:
- Milwaukee
Subtotal (1 set)*
£81.66
(exc. VAT)
£97.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £81.66 |
*price indicative
- RS Stock No.:
- 858-131
- Mfr. Part No.:
- 4932493254
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Dead Blow Hammer | |
| Hammer Type | Ball-Pein Hammer, Dead Blow Hammer | |
| Head Weight | 790g | |
| Overall Length | 178.5mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Dead Blow Hammer | ||
Hammer Type Ball-Pein Hammer, Dead Blow Hammer | ||
Head Weight 790g | ||
Overall Length 178.5mm | ||
RoHS Status: Exempt
The Milwaukee hammer set includes a ball peen hammer and a dead blow hammer, designed for a variety of striking tasks, ensuring precision and control during use.
Precision balanced design optimises control
Durable grip handle incorporates an anti-slip design
Reduced vibration eases strain during operation
Minimised rebound enhances safety and effectiveness
Related links
- Milwaukee Steel Head Dead Blow Hammer with Steel Handle, 790 g
- Milwaukee Steel Head Dead Blow Hammer with Steel Handle, 1.36 kg
- Teng Tools Steel Head Dead Blow Hammer, 345 g
- Teng Tools Steel Head Dead Blow Hammer, 490 g
- SAM Metal Head Dead Blow Hammer with Rubber Handle, 492 g
- BETA Plastic Head Dead Blow Hammer with Steel Handle, 796 g
- SAM Metal Head Dead Blow Hammer with Rubber Handle, 925 g
- SAM Metal Head Dead Blow Hammer with Rubber Handle, 720 g
