Milwaukee Steel Head Dead Blow Hammer with Steel Handle, 1.36 kg
- RS Stock No.:
- 858-244
- Mfr. Part No.:
- 4932492351
- Brand:
- Milwaukee
Subtotal (1 unit)*
£34.99
(exc. VAT)
£41.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.99 |
*price indicative
- RS Stock No.:
- 858-244
- Mfr. Part No.:
- 4932492351
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Hammer Type | Dead Blow Hammer | |
| Product Type | Dead Blow Hammer | |
| Head Material | Steel | |
| Head Weight | 1.36kg | |
| Handle Material | Steel | |
| Overall Length | 374.5mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Hammer Type Dead Blow Hammer | ||
Product Type Dead Blow Hammer | ||
Head Material Steel | ||
Head Weight 1.36kg | ||
Handle Material Steel | ||
Overall Length 374.5mm | ||
RoHS Status: Exempt
The Milwaukee Dead Blow Hammer is a robust tool designed for effective impact absorption, ensuring minimal rebound during use. Ideal for precision tasks, it offers enhanced control and grip, making it a must-have for your toolkit.
Steel shot-filled head reduces rebound for improved performance
High-performance cover protects surfaces from damage
Precision balanced design enhances control during use
Overmolded handle provides better grip and comfort
Steel reinforced handle ensures higher durability and longevity
Related links
- Milwaukee Steel Head Dead Blow Hammer with Steel Handle, 790 g
- CK Carbon Steel Head Club Hammer with Steel Handle, 1.36 kg
- Teng Tools Steel Head Dead Blow Hammer, 1.01 kg
- Teng Tools Steel Head Dead Blow Hammer, 1.505 kg
- Teng Tools Steel Head Dead Blow Hammer, 345 g
- Teng Tools Steel Head Dead Blow Hammer, 490 g
- SAM Metal Head Dead Blow Hammer with Rubber Handle, 1.894 kg
- SAM Metal Head Dead Blow Hammer with Rubber Handle, 1.27 kg
