Milwaukee Steel Head Dead Blow Hammer with Steel Handle, 790 g
- RS Stock No.:
- 858-243
- Mfr. Part No.:
- 4932492350
- Brand:
- Milwaukee
Subtotal (1 unit)*
£24.99
(exc. VAT)
£29.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.99 |
*price indicative
- RS Stock No.:
- 858-243
- Mfr. Part No.:
- 4932492350
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Hammer Type | Dead Blow Hammer | |
| Product Type | Dead Blow Hammer | |
| Head Material | Steel | |
| Head Weight | 790g | |
| Handle Material | Steel | |
| Overall Length | 333mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Hammer Type Dead Blow Hammer | ||
Product Type Dead Blow Hammer | ||
Head Material Steel | ||
Head Weight 790g | ||
Handle Material Steel | ||
Overall Length 333mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee dead blow hammer is designed for minimising rebound and maximising impact during use. Its precision balance enhances control, making it Ideal for various applications.
Steel shot-filled head reduces rebound and maximises impact
High-performance cover protects surfaces from damage
Precision balanced design ensures better control
Over-moulded handle provides improved grip
Steel reinforced handle enhances durability
Related links
- Milwaukee Steel Head Dead Blow Hammer with Steel Handle, 1.36 kg
- Milwaukee Dead Blow Hammer, 790 g
- Teng Tools Steel Head Dead Blow Hammer, 345 g
- Teng Tools Steel Head Dead Blow Hammer, 490 g
- Teng Tools Steel Head Dead Blow Hammer, 1.01 kg
- BETA Plastic Head Dead Blow Hammer with Steel Handle, 796 g
- Teng Tools Steel Head Dead Blow Hammer, 1.505 kg
- SAM Metal Head Dead Blow Hammer with Rubber Handle, 492 g
