SAM Metal Head Dead Blow Hammer with Rubber Handle, 925 g
- RS Stock No.:
- 900-704
- Mfr. Part No.:
- 322-45N
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£66.62
(exc. VAT)
£79.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.62 |
*price indicative
- RS Stock No.:
- 900-704
- Mfr. Part No.:
- 322-45N
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Dead Blow Hammer | |
| Hammer Type | Recoilless | |
| Head Weight | 925g | |
| Non-Sparking | No | |
| Head Material | Metal | |
| Handle Material | Rubber | |
| Overall Length | 310mm | |
| Head Width | 145mm | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Dead Blow Hammer | ||
Hammer Type Recoilless | ||
Head Weight 925g | ||
Non-Sparking No | ||
Head Material Metal | ||
Handle Material Rubber | ||
Overall Length 310mm | ||
Head Width 145mm | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- IT
The SAM Non-rebound hammer boasts a powerful design engineered for effective punching. Its innovative head filled with metallic microbeads eliminates rebound, enabling you to recover 30% more impact force during use.
Innovative head filled with metallic microbeads for reduced rebound effect
Body and handle crafted from lightweight alloy for enhanced usability
Interchangeable end-pieces for versatile applications
Serrated head design prevents loosening during operation
Striking surfaces designed to avoid marking workpieces
Rubber handle provides excellent anti-vibration support
Related links
- SAM Metal Head Dead Blow Hammer with Rubber Handle, 755 g
- SAM Metal Head Dead Blow Hammer with Rubber Handle, 720 g
- SAM Metal Head Dead Blow Hammer with Rubber Handle, 492 g
- SAM Metal Head Dead Blow Hammer with Rubber Handle, 1.9 kg
- SAM Metal Head Dead Blow Hammer with Rubber Handle, 1.894 kg
- SAM Metal Head Dead Blow Hammer with Rubber Handle, 1.27 kg
- Milwaukee Steel Head Dead Blow Hammer with Steel Handle, 790 g
- BETA Plastic Head Dead Blow Hammer with Steel Handle, 796 g
