SAM Metal Head Dead Blow Hammer with Rubber Handle, 720 g
- RS Stock No.:
- 900-702
- Mfr. Part No.:
- 322-40N
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£42.74
(exc. VAT)
£51.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.74 |
*price indicative
- RS Stock No.:
- 900-702
- Mfr. Part No.:
- 322-40N
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Hammer Type | Recoilless | |
| Product Type | Dead Blow Hammer | |
| Non-Sparking | No | |
| Head Weight | 720g | |
| Head Material | Metal | |
| Handle Material | Rubber | |
| Overall Length | 300mm | |
| Head Width | 130mm | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Hammer Type Recoilless | ||
Product Type Dead Blow Hammer | ||
Non-Sparking No | ||
Head Weight 720g | ||
Head Material Metal | ||
Handle Material Rubber | ||
Overall Length 300mm | ||
Head Width 130mm | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- IT
The SAM Hammer designed for powerful punching without marking the workpiece. Its innovative design features metallic microbeads that absorb impact, providing users with enhanced control and safety during operation.
Body and handle constructed from lightweight alloy for ease of use
Interchangeable end-pieces offer versatility for different tasks
Metal micro-beads within the head eliminate traditional rebound effect
Serrated head design prevents loosening during application
Anti-vibration rubber handle ensures user comfort
Striking surfaces are meticulously crafted to avoid marking parts
Related links
- SAM Metal Head Dead Blow Hammer with Rubber Handle, 755 g
- SAM Metal Head Dead Blow Hammer with Rubber Handle, 492 g
- SAM Metal Head Dead Blow Hammer with Rubber Handle, 925 g
- SAM Metal Head Dead Blow Hammer with Rubber Handle, 1.9 kg
- SAM Metal Head Dead Blow Hammer with Rubber Handle, 1.894 kg
- SAM Metal Head Dead Blow Hammer with Rubber Handle, 1.27 kg
- SAM Metal Tool Case
- BETA Riveting Hammer with Wood Handle, 720 g
