Gefran Position Sensor Screw, 0.5 to 4.5 V Output, Rotary Position Sensor Body 5V dc

Image representative of range

Subtotal (1 unit)*

£88.40

(exc. VAT)

£106.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£88.40

*price indicative

RS Stock No.:
822-364
Mfr. Part No.:
F064003/ GRADS180000LA11A00 0000X00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Position Sensor

Output Type

0.5 to 4.5 V

Body Style

Rotary Position Sensor

Mount Type

Screw

Maximum Supply Voltage

5V dc

Short Circuit/Overload Protection

Yes

Minimum Operating Temperature

-40°C

Width

56.3mm

Length

41mm

Series

GRN

Standards/Approvals

IEC 60068-2-27, IEC 60068-2-6, E1 Approved, 2014/30/EU (EMC)

IP Rating

IP67, IPx9K

Maximum Operating Temperature

85°C

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran rotary sensor accurately measures angular position across a wide range, featuring various output signals for optimal performance in demanding applications.

Measurement range of ±180° with programmable steps of ±15° for versatility

Multiple output signals: 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, and CANopen for diverse connectivity

Robust design with electrical connections rated for high vibration and shock resistance

Operating temperature range from -40°C to +85°C ensures reliability in extreme conditions

Related links