Gefran Position Sensor Screw, 4 to 20 mA Output, Rotary Position Sensor Body 36V dc
- RS Stock No.:
- 821-694
- Mfr. Part No.:
- F092453/ GRADR120120HA31A00 0000X00
- Brand:
- Gefran
Subtotal (1 unit)*
£139.53
(exc. VAT)
£167.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.53 |
*price indicative
- RS Stock No.:
- 821-694
- Mfr. Part No.:
- F092453/ GRADR120120HA31A00 0000X00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Position Sensor | |
| Output Type | 4 to 20 mA | |
| Body Style | Rotary Position Sensor | |
| Mount Type | Screw | |
| Maximum Supply Voltage | 36V dc | |
| Short Circuit/Overload Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Series | GRN | |
| Width | 56.3mm | |
| Length | 41mm | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-6, E1 Approved, 2014/30/EU (EMC) | |
| IP Rating | IP67, IPx9K | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Position Sensor | ||
Output Type 4 to 20 mA | ||
Body Style Rotary Position Sensor | ||
Mount Type Screw | ||
Maximum Supply Voltage 36V dc | ||
Short Circuit/Overload Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Series GRN | ||
Width 56.3mm | ||
Length 41mm | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-6, E1 Approved, 2014/30/EU (EMC) | ||
IP Rating IP67, IPx9K | ||
Maximum Operating Temperature 85°C | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor is a Hall-effect device designed for precision angular measurement. It supports a measurement range of ±180°, ensuring accurate readings in a variety of demanding applications.
Supports multiple output signals including 0.5 to 4.5Vdc and CANopen
Features a robust non-contact design, enhancing sensor longevity
Operates within a temperature range of -40°C to +85°C
Achieves a high resolution with 12-bit (analog) or 14-bit (digital) output
Designed for high vibration stability with an IP67 protection level
Related links
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole 0 to 20 mA Output, Rotary Position Sensor Body 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 5V dc
- Gefran Position Sensor Hole CANopen Communication Module Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole 0 to 10 V dc Output, Rotary Position Sensor Body 36V dc
