Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

Subtotal (1 unit)*

£107.46

(exc. VAT)

£128.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.46

*price indicative

RS Stock No.:
821-924
Mfr. Part No.:
F088861/ GRNFS015000HA31000 0000A10
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Analog

Body Style

Rotary

Terminal Type

Cable

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Short Circuit/Overload Protection

No

Minimum Operating Temperature

-40°C

Series

GRN

Depth

12.9mm

Length

81.8mm

Width

41mm

IP Rating

IP67

Maximum Operating Temperature

85°C

Reverse Polarity Protection

No

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran sensor is an Advanced rotary measurement device designed for a variety of mobile hydraulic applications. Its robust performance ensures reliable angular detection across specified measurement ranges with exceptional accuracy.

Measurement range of ±180° with programmable options in ±15° steps

High supply voltage versatility: +5Vdc or +9 to +36Vdc depending on output type

Output options include 0.5 to 4.5Vdc Ratiometric, 0 to 10Vdc, and CANopen

Notable durability through contactless Hall technology, minimising wear and extending product life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy