Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

Image representative of range

Subtotal (1 unit)*

£162.93

(exc. VAT)

£195.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£162.93

*price indicative

RS Stock No.:
822-343
Mfr. Part No.:
F091452/ GRNFR030030HA23100 0000A10
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Analog

Body Style

Rotary

Terminal Type

Cable

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Short Circuit/Overload Protection

No

Length

81.8mm

Series

GRN

Depth

12.9mm

Width

41mm

IP Rating

IP67

Maximum Operating Temperature

85°C

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran rotary sensor is a sophisticated measurement device designed for precise angle detection in various applications. It features robust construction and Advanced technology, making it suitable for mobile hydraulic environments.

Measurement range of ±180°, programmable in ±15° steps for flexibility

Contactless Hall technology ensures long sensor life with minimal wear

High resilience to shock and vibration, meeting IEC standards

IP67 protection level provides excellent resistance to dust and water ingress

Available with multiple output options including CANopen and analogue signals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy