Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 5 V dc 5V dc
- RS Stock No.:
- 820-917
- Mfr. Part No.:
- F084483/ GRNFR180180LA11000 0000A10
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£121.33
(exc. VAT)
£145.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.33 |
*price indicative
- RS Stock No.:
- 820-917
- Mfr. Part No.:
- F084483/ GRNFR180180LA11000 0000A10
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | Analog | |
| Body Style | Rotary | |
| Terminal Type | Cable | |
| Mount Type | Screw | |
| Maximum DC Voltage | 5V dc | |
| Maximum Supply Voltage | 5V dc | |
| Short Circuit/Overload Protection | No | |
| Minimum Operating Temperature | -40°C | |
| Width | 41mm | |
| Depth | 12.9mm | |
| Length | 81.8mm | |
| Series | GRN | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Reverse Polarity Protection | No | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type Analog | ||
Body Style Rotary | ||
Terminal Type Cable | ||
Mount Type Screw | ||
Maximum DC Voltage 5V dc | ||
Maximum Supply Voltage 5V dc | ||
Short Circuit/Overload Protection No | ||
Minimum Operating Temperature -40°C | ||
Width 41mm | ||
Depth 12.9mm | ||
Length 81.8mm | ||
Series GRN | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Reverse Polarity Protection No | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor provides precise angular measurement with a range of ±180°, ensuring programmability in increments of ±15° tailored for specific applications. Designed for high-performance in demanding environments, it ensures longevity through contactless technology.
Measurement range of ±180°, programmable in ±15° increments for flexibility
Robust supply voltage options accommodate various output requirements
Multiple output signals including ratiometric, analogue, and CANopen ensure compatibility
High IP protection level (IP67) enhances reliability in harsh conditions
Related links
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 5 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 5V dc
- Gefran Hall Effect Sensor Surface Mount Rotary Position Sensor Body, 5 V dc 5V dc
- 75mm Rubber Speed Bumps
- Category 6a Ethernet Cable
- 6 Point Sockets
- Bahco Axes
