Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 5 V dc 5V dc

Image representative of range

Subtotal (1 unit)*

£119.16

(exc. VAT)

£142.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£119.16

*price indicative

RS Stock No.:
820-737
Mfr. Part No.:
F074268/ GRNFR090090LA11000 0000B05
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Analog

Body Style

Rotary

Terminal Type

Cable

Mount Type

Screw

Maximum DC Voltage

5V dc

Maximum Supply Voltage

5V dc

Short Circuit/Overload Protection

No

Minimum Operating Temperature

-40°C

Width

41mm

Series

GRN

Depth

12.9mm

Length

81.8mm

Maximum Operating Temperature

85°C

IP Rating

IP67

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran rotary sensor provides precise angle measurement and designed for various applications, ensuring optimal performance with a wide supply voltage range for versatile usage.

Measurement range of ±180° programmable in ±15° steps for tailored applications

High-resolution output of 12 bit (analog) and 14 bit (CANopen/SAE J1939) for accurate performance

Robust IP67 and IPX9K protection, Ideal for challenging environments

Mounting compatible with AMP Superseal connectors and M12 configurations enhances versatility

Operational temperature range from -40°C to +85°C for varied conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy