Gefran Hall Effect Sensor Hollow Shaft Mount, Analogue Output, Rotary Position Sensor Body, 36 V dc 36V dc
- RS Stock No.:
- 821-460
- Mfr. Part No.:
- F075390/ GRNAR090090LA11000 0000A00
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£116.56
(exc. VAT)
£139.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.56 |
*price indicative
- RS Stock No.:
- 821-460
- Mfr. Part No.:
- F075390/ GRNAR090090LA11000 0000A00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analogue | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary Position Sensor | |
| Mount Type | Hollow Shaft Mount | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Width | 44mm | |
| Depth | 12.9mm | |
| Series | GRN | |
| Length | 65.4mm | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analogue | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary Position Sensor | ||
Mount Type Hollow Shaft Mount | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Width 44mm | ||
Depth 12.9mm | ||
Series GRN | ||
Length 65.4mm | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran precision sensor delivers high-accuracy measurements with robust design. Ideal for diverse applications, it effectively monitors angular rotation, ensuring reliable performance under various conditions.
Measurement range of ±180°, configurable in ±15° steps for flexibility
Multiple output signals include 0.5 to 4.5Vdc, CANopen, and SAE J1939 for versatility
High IP67 protection level ensures reliable operation in harsh environments
Contactless Hall technology provides limitless sensor life due to no wear
Vibration resistance up to 20g and shock tolerance of 50g enhances durability
Related links
- Gefran Hall Effect Sensor Hollow Shaft Mount Rotary Position Sensor Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 5V dc
- Gefran Hall Effect Sensor Surface Mount Rotary Position Sensor Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Surface Mount Rotary Position Sensor Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor 2-Hole Flange Shaft Body, 36 V dc 36V dc
- Gefran Position Sensor Hole 0.5 to 4.5 V Output, Rotary Position Sensor Body 5V dc
