Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 5 V dc 5V dc

Image representative of range

Subtotal (1 unit)*

£120.90

(exc. VAT)

£145.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£120.90

*price indicative

RS Stock No.:
821-334
Mfr. Part No.:
F069915/ GRAAR090090LA13A00 L000X00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Analog

Body Style

Rotary

Terminal Type

AMP Superseal

Mount Type

Screw

Maximum DC Voltage

5V dc

Maximum Supply Voltage

5V dc

Minimum Operating Temperature

-40°C

Short Circuit/Overload Protection

No

Length

54.9mm

Depth

37.3mm

Width

41mm

Series

GRA

IP Rating

IP67

Maximum Operating Temperature

85°C

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran rotary sensor offers precision in measuring rotational angles up to ±180°, ensuring reliable performance for various applications in mobile hydraulics.

Operating temperature range: -40°C to +85°C for versatile applications

High resolution of 12-14 bits, enabling accurate readings

IP67 and IPX9K rated for water and dust protection

Multiple output signals available: analogue, CANopen, and SAE J1939

Contactless Hall technology ensures durability with minimal wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy