Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 5 V dc 5V dc

Image representative of range

Subtotal (1 unit)*

£120.90

(exc. VAT)

£145.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£120.90

*price indicative

RS Stock No.:
821-291
Mfr. Part No.:
F068677/ GRAAR180180LA13A00 L000X00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Analog

Body Style

Rotary

Terminal Type

AMP Superseal

Mount Type

Screw

Maximum DC Voltage

5V dc

Maximum Supply Voltage

5V dc

Short Circuit/Overload Protection

No

Minimum Operating Temperature

-40°C

Depth

37.3mm

Length

54.9mm

Series

GRA

Width

41mm

Maximum Operating Temperature

85°C

IP Rating

IP67

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran rotary sensor offers precise measurement capabilities, supporting a measurement range of ±180°. This device excels in applications requiring accurate rotational feedback in diverse environments.

Robust construction ensures durability with an IP67 - IPX9K protection level

Wide supply voltage compatibility from +5Vdc to +36Vdc enhances versatility

Multiple output signal options available, including ratiometric and CANopen formats

Contactless Hall technology guarantees long sensor life with minimal wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy