Gefran Hall Effect Sensor Hollow Shaft Mount, Analogue Output, Rotary Position Sensor Body, 36 V dc 36V dc

Image representative of range

Subtotal (1 unit)*

£89.26

(exc. VAT)

£107.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.26

*price indicative

RS Stock No.:
820-918
Mfr. Part No.:
F084492/ GRNFS045000HA31000 0000X01
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Analogue

Body Style

Rotary Position Sensor

Mount Type

Hollow Shaft Mount

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Standards/Approvals

CE

Width

44mm

Series

GRN

Depth

12.9mm

Length

65.4mm

Maximum Operating Temperature

85°C

IP Rating

IP67

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran sensor delivers precise measurement capabilities with a Hall-effect design, tailored for diverse applications. It accommodates measurement ranges of ±180°, ensuring reliable readings within a Compact structure suitable for various industrial environments.

Measurement range of ±180° offers flexibility for diverse applications

Multiple output signals including 0.5 to 4.5Vdc and CANopen ensure compatibility

Robust design withstands high electromagnetic interference and vibration

IP67 protection level guarantees reliability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy