Gefran Hall Effect Sensor Surface Mount, CANopen Communication Module Output, Rotary Position Sensor Body, 36 V dc 36V

Image representative of range

Subtotal (1 unit)*

£110.50

(exc. VAT)

£132.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£110.50

*price indicative

RS Stock No.:
876-691
Mfr. Part No.:
F065904/ GRNFS180000HC14000 0000X01
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

CANopen Communication Module

Body Style

Rotary Position Sensor

Terminal Type

Cable

Mount Type

Surface Mount

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Length

41mm

Series

GRN

Width

44mm

Depth

17.2mm

Standards/Approvals

E1 Approved

IP Rating

IP67

Maximum Operating Temperature

85°C

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
IT
The Gefran Hall-Effect Single-Turn Rotary Sensor Without Shaft features contactless technology for infinite life. It measures up to 360° with analogue configurations programmable in steps of ±15°.

Ideal for agricultural machinery

Power supply +5Vdc or +9 to +36Vdc

Ratiometric CANopen and SAE J1939 outputs

AMP Superseal or M12 connections

PUR sheath conductors diameter 4.4 single or diameter 5.5 redundant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy