Gefran Position Sensor Hole, Screw, 0 to 20 mA Output, Rotary Position Sensor Body 36V dc
- RS Stock No.:
- 820-914
- Mfr. Part No.:
- F084388/ GRNFR180180HA31000 0000A20
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£140.83
(exc. VAT)
£169.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.83 |
*price indicative
- RS Stock No.:
- 820-914
- Mfr. Part No.:
- F084388/ GRNFR180180HA31000 0000A20
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | 0 to 20 mA | |
| Product Type | Position Sensor | |
| Body Style | Rotary Position Sensor | |
| Mount Type | Hole, Screw | |
| Maximum Supply Voltage | 36V dc | |
| Short Circuit/Overload Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Length | 41mm | |
| Depth | 12.9mm | |
| Width | 53.4mm | |
| Standards/Approvals | 2014/30/EU, IEC 60068-2-6, IEC 60068-2-27 | |
| Series | GRN | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67, IPx9K | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type 0 to 20 mA | ||
Product Type Position Sensor | ||
Body Style Rotary Position Sensor | ||
Mount Type Hole, Screw | ||
Maximum Supply Voltage 36V dc | ||
Short Circuit/Overload Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Length 41mm | ||
Depth 12.9mm | ||
Width 53.4mm | ||
Standards/Approvals 2014/30/EU, IEC 60068-2-6, IEC 60068-2-27 | ||
Series GRN | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67, IPx9K | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran precision rotary sensor designed to accurately measure angular positions within a range of ±180°. This device is Ideal for applications requiring reliable feedback in continuous rotation setups.
Measurement range of ±180°, programmable in ±15° increments for analogue outputs
Supply voltage options include +5Vdc and +9 to +36Vdc, ensuring compatibility with various systems
Output signals available include Ratiometric voltage and current as well as digital formats
Contactless Hall technology promotes long sensor life, enhancing durability in harsh environments
Related links
- Gefran Position Sensor Hole 0 to 20 mA Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole 0.5 to 4.5 V Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole CANopen Communication Module Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole 0 to 10 V dc Output, Rotary Position Sensor Body 36V dc
- Gefran Hall Effect Sensor Surface Mount Rotary Position Sensor Body, 36 V dc 36V dc
- Gefran Position Sensor Screw, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
