PIHER SENSORS AND CONTROLS S.S.A Sensor Flange, Analog Output, Rotary Body, 35 V 35V

Subtotal (1 unit)*

£71.40

(exc. VAT)

£85.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.40

*price indicative

RS Stock No.:
792-688
Mfr. Part No.:
PSCR360-F-A-180S-RE
Brand:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Product Type

Sensor

Output Type

Analog

Body Style

Rotary

Terminal Type

Wire

Mount Type

Flange

Maximum DC Voltage

35V

Maximum Supply Voltage

35V

Minimum Operating Temperature

-40°C

Short Circuit/Overload Protection

Yes

Series

PSCR-360

Width

48mm

Standards/Approvals

RoHS

Depth

28mm

Length

23mm

Maximum Operating Temperature

80°C

IP Rating

IP65

Reverse Polarity Protection

Yes

COO (Country of Origin):
CN
The PIHER SENSORS AND CONTROLS S.S.A Rotary Sensor provides high-precision angular feedback for systems operating in extreme industrial conditions. Utilising non-contact Hall-effect technology, this robust component eliminates mechanical friction to ensure long-term reliability and consistent performance.

Electrical angle of 180 degrees

Endless 360 degree mechanical rotation

Independent linearity of Plus or minus 0.3%

Analogue ratiometric output signal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy