PIHER SENSORS AND CONTROLS S.S.A Sensor Flange, Analog Output, Rotary Body, 5 V 5V

Subtotal (1 unit)*

£55.54

(exc. VAT)

£66.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.54

*price indicative

RS Stock No.:
792-684
Mfr. Part No.:
PSCR360-F-A-360S-05
Brand:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Product Type

Sensor

Output Type

Analog

Body Style

Rotary

Terminal Type

Wire

Mount Type

Flange

Maximum DC Voltage

5V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Short Circuit/Overload Protection

Yes

Depth

28mm

Standards/Approvals

RoHS

Width

48mm

Series

PSCR-360

Length

23mm

Maximum Operating Temperature

80°C

IP Rating

IP65

Reverse Polarity Protection

Yes

COO (Country of Origin):
CN
The PIHER SENSORS AND CONTROLS S.S.A Hall-Effect Sensor delivers absolute 360 degree position feedback for systems operating in harsh conditions. This non-contact solution eliminates mechanical wear to provide consistent performance in industrial and automotive applications.

Endless 360 degree mechanical rotation

Non-contact Hall-Effect sensing technology

Full electrical angle without a dead band

Robust design for extreme environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy