PIHER SENSORS AND CONTROLS S.S.A Sensor Flange, Analog Output, Rotary Body, 35 V 35V

Subtotal (1 unit)*

£71.40

(exc. VAT)

£85.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.40

*price indicative

RS Stock No.:
792-685
Mfr. Part No.:
PSCR360-F-A-360S-RE
Brand:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Output Type

Analog

Product Type

Sensor

Body Style

Rotary

Terminal Type

Wire

Mount Type

Flange

Maximum DC Voltage

35V

Maximum Supply Voltage

35V

Short Circuit/Overload Protection

Yes

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Depth

28mm

Width

48mm

Series

PSCR-360

Length

23mm

IP Rating

IP65

Maximum Operating Temperature

80°C

Reverse Polarity Protection

Yes

COO (Country of Origin):
CN
The PIHER SENSORS AND CONTROLS S.S.A Rotary Sensor provides high-precision angular feedback for demanding medical, industrial, and off-highway systems. This non-contact Hall-effect solution eliminates mechanical friction to ensure stable and accurate performance throughout its extensive operational life.

Endless 360 degree mechanical rotation

Service life up to 50,000,000 cycles

High resolution 12-bit absolute output

Rugged IP67 and IP69K rated housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy