Subtotal (1 unit)*
£247.81
(exc. VAT)
£297.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £247.81 |
*price indicative
- RS Stock No.:
- 867-008
- Mfr. Part No.:
- DGA463Z
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Angle Grinder | |
| Disc Size | 115mm | |
| Switch Type | NVR | |
| Sound Level | 90dBA | |
| Speed | 8500rpm | |
| Vibration Level | 6.5m/s² | |
| Battery Voltage | 18V | |
| Spindle Size | M14 | |
| Number of Batteries | 1 | |
| Overall Length | 362mm | |
| Series | DGA | |
| Standards/Approvals | No | |
| Overall Width | 130mm | |
| Overall Height | 145mm | |
| Weight | 1.6kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Angle Grinder | ||
Disc Size 115mm | ||
Switch Type NVR | ||
Sound Level 90dBA | ||
Speed 8500rpm | ||
Vibration Level 6.5m/s² | ||
Battery Voltage 18V | ||
Spindle Size M14 | ||
Number of Batteries 1 | ||
Overall Length 362mm | ||
Series DGA | ||
Standards/Approvals No | ||
Overall Width 130mm | ||
Overall Height 145mm | ||
Weight 1.6kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Makita powerful angle grinder is engineered for high performance, delivering optimal grinding capabilities in both heavy-duty and precision tasks with its Advanced Cordless design.
Nominal battery voltage of 18V ensures robust power output
ADT adjusts speed and torque during operation for optimum performance
Brushless motor runs cooler, enhancing longevity and efficiency
Compact, lightweight design improves handling and comfort


