DISQUEUSE REVOLVER 150 MM
- RS Stock No.:
- 666-836
- Mfr. Part No.:
- RC1520RP
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-836
- Mfr. Part No.:
- RC1520RP
- Brand:
- SAM
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- SAM 19646 150 mm
- Bosch 0.602.240.104 HGS 88/150 150 mm 1950 W
- Bosch 0.602.240.134 HGS 88/150 150 mm 2900 W
- 3M 7100263549 350 W Motor 150 mm 350 W
- Bosch GWS 17-125 PS Bosch Professional 150 mm 1.7 kW
- 3M 7100263530 3M Xtract Electric Random Orbital Sander 350 W Motor 150 mm 350 W
- Sidamo TM 150 Bench Grinder 150 mm, 230V 32 mm Wheel Bore
- Bosch 0.602.242.234 HGS 88/150 125 mm 1800 W