DeWALT DCG4 Brushless 125 mm 6 Ah

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
657-165
Mfr. Part No.:
DCG409VST1-QW
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Disc Size

125mm

Product Type

Angle Grinder

Speed

9000rpm

Battery Voltage

18V

Spindle Size

14 mm

Motor Type

Brushless

Number of Batteries

1

Battery Capacity

6Ah

Standards/Approvals

CE

Series

DCG4

Weight

1.8kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT multi-line laser level 3x360° XR 18V 2Ah Li-Ion with green beams offers exceptional precision and versatility for any construction site. Designed for both indoor and outdoor use, this Advanced tool facilitates seamless horizontal and vertical laser adjustments, ensuring accurate measurements every time. With a robust working range diameter of 70 to 100 metres and a remote control capability of up to 100 metres, achieving the perfect alignment in various conditions becomes effortless. Whether you're mounting it on a tripod or using its magnetic features, this laser level transforms complex projects into manageable tasks.

Remote control functionality extends up to 100 metres for convenience

Three distinct laser beams enhance visibility and accuracy

High-intensity green beam diodes for optimal performance across varying light conditions

Manual adjustment available for precise laser positioning vertically and horizontally

Includes a comprehensive set of accessories for immediate usability

IP54 rating ensures reliability in challenging environments

Three levels of light intensity cater to different job site conditions

Very stable setup with options for tripod or direct ground placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy