DeWALT DCG4 Brushless 125 5 Ah

Subtotal (1 unit)*

£593.95

(exc. VAT)

£712.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£593.95

*price indicative

RS Stock No.:
657-163
Mfr. Part No.:
DCG406P2LRT-QW
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Disc Size

125

Product Type

Angle Grinder

Speed

9000rpm

Battery Voltage

18V

Motor Type

Brushless

Number of Batteries

2

Battery Capacity

5Ah

Series

DCG4

Weight

5kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Brushless Grinder is engineered for professional-grade performance and safety. This versatile tool is Ideal for those who require power and precision in their grinding tasks. Its brushless motor delivers superior performance, while the robust paddle switch enhances user safety. Designed for ease of use, the grinder features a Compact housing that allows for manoeuvrability in tight spaces. The inclusion of a safety strap secures the tool and battery during operation, making it perfect for demanding environments. With its electronic clutch and quick disc stop feature, this grinder prioritises user protection, ensuring that you can work confidently and efficiently.

Brushless motor provides superior performance and durability

Compact housing design enables manoeuvrability in confined spaces

Paddle switch enhances safety, allowing for comfortable and controlled operation

Electronic clutch protects users from kickbacks during unexpected disc jams

Quick disc stop feature halts the disc in less than 2 seconds for added safety

Two-position anti-vibration side handle ensures stability and comfort

Includes robust safety strap for a secure attachment during use

Tool-free adjustable guard allows for convenient modifications on the go

Comes complete with additional items including batteries, service key, and TSTAK case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy