DeWALT DCG418X2-QW QW Brushless 125 mm 9 Ah
- RS Stock No.:
- 134-708
- Mfr. Part No.:
- DCG418X2-QW
- Brand:
- DeWALT
Subtotal (1 unit)*
£815.75
(exc. VAT)
£978.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £815.75 |
*price indicative
- RS Stock No.:
- 134-708
- Mfr. Part No.:
- DCG418X2-QW
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Size | 125mm | |
| Product Type | Grinder | |
| Speed | 9000rpm | |
| Battery Voltage | 54V | |
| Motor Type | Brushless | |
| Number of Batteries | 2 | |
| Battery Capacity | 9Ah | |
| Overall Length | 400mm | |
| Overall Height | 125mm | |
| Standards/Approvals | RoHS | |
| Series | QW | |
| Weight | 2.18kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Size 125mm | ||
Product Type Grinder | ||
Speed 9000rpm | ||
Battery Voltage 54V | ||
Motor Type Brushless | ||
Number of Batteries 2 | ||
Battery Capacity 9Ah | ||
Overall Length 400mm | ||
Overall Height 125mm | ||
Standards/Approvals RoHS | ||
Series QW | ||
Weight 2.18kg | ||
- COO (Country of Origin):
- CN
The DeWALT 54V XR FLEXVOLT 125mm Angle Grinder features a brushless motor for enhanced performance, electronic brake for quick wheel stopping, and electronic clutch for reduced kickback reaction in pinch or stall situations.
A mesh cover over air intake vents restricts dust being sucked through the motor
Rubber over mould provides enhanced grip and comfort
54V XR Flexvolt battery provides maximum power and performance
Two position side handle offers greater comfort and control
Related links
- DeWALT DCG Brushless 125 mm 9 Ah
- DeWALT DCG418X2-GB Brushless 125 mm 9 Ah
- DeWALT DCG418 Brushless 125 mm 9 Ah
- DeWALT DCG418N-XJ Brushless 125 mm 9 Ah
- DeWALT DCG409VST1-QW DCG409VST1-QW Brushless 125 mm
- DeWALT DCG406P2LRT-QW DCG406P2LRT-QW Brushless 125 mm
- DeWALT DCG4 Brushless 125 5 Ah
- DeWALT DCG405H2T-QW 18V XR XR Brushless 125 mm 5 Ah
