DeWALT DCG Brushless 125 mm 9 Ah
- RS Stock No.:
- 657-207
- Mfr. Part No.:
- DCG418SHDX2-QW
- Brand:
- DeWALT
Subtotal (1 unit)*
£1,005.74
(exc. VAT)
£1,206.89
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,005.74 |
*price indicative
- RS Stock No.:
- 657-207
- Mfr. Part No.:
- DCG418SHDX2-QW
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Switch Type | 2-way Switch | |
| Disc Size | 125mm | |
| Product Type | Angle Grinder | |
| Speed | 9000rpm | |
| Battery Voltage | 54V | |
| Motor Type | Brushless | |
| Number of Batteries | 2 | |
| Battery Capacity | 9Ah | |
| Series | DCG | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Switch Type 2-way Switch | ||
Disc Size 125mm | ||
Product Type Angle Grinder | ||
Speed 9000rpm | ||
Battery Voltage 54V | ||
Motor Type Brushless | ||
Number of Batteries 2 | ||
Battery Capacity 9Ah | ||
Series DCG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Side Handle Detect Grinder offers unparalleled power for a variety of metal and concrete cutting applications. Designed to enhance both safety and performance, this grinder features an integrated side-handle detect system, ensuring safe operation requires both hands. With a robust brushless motor delivering a maximum no-load speed of 9,000 rpm, it excels in tough jobs while offering Advanced features such as the ANTI-ROTATION system and electronic controls that protect the user in all circumstances, making it an essential tool for professionals seeking efficiency and reliability.
54V brushless motor enhances power, efficiency, and durability
Dual-handed switching ensures safe operation with the side handle fitted
Electronic brake stops the wheel quickly for added safety
Electronic clutch reduces kickback in case of pinch or stall
Mesh debris cover limits dust intake through the motor
Rubber overmould provides enhanced grip and comfort
Recessed spindle lock maximises depth of cut and protects buttons in confined spaces
Switched side handle offers two positions for greater comfort and control
Supplied with a variety of accessories including guards and a battery charger
Related links
- DeWALT DCG418X2-QW QW Brushless 125 mm 9 Ah
- DeWALT DCG418 Brushless 125 mm 9 Ah
- DeWALT DCG418N-XJ Brushless 125 mm 9 Ah
- DeWALT DCG418X2-GB Brushless 125 mm 9 Ah
- DeWALT DCG4 Brushless 125 mm 6 Ah
- DeWALT DCG405H2T-QW 18V XR XR Brushless 125 mm 5 Ah
- DeWALT DCG460X2-GB XR FLEXVOLT Brushless 230 mm 9 Ah
- DeWALT DCG405P2-QW 18V XR Brushless 125 mm 5 Ah
