Fuchs Mineral Oil Greases 17 kg Silkolene Sirius M350
- RS Stock No.:
- 648-015
- Mfr. Part No.:
- 600933012
- Brand:
- Fuchs
Subtotal (1 unit)*
£209.18
(exc. VAT)
£251.02
(inc. VAT)
FREE delivery for orders over £60.00
- 2 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £209.18 |
*price indicative
- RS Stock No.:
- 648-015
- Mfr. Part No.:
- 600933012
- Brand:
- Fuchs
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Greases | |
| Trade Name | Silkolene Sirius M350 | |
| Grease Type | Mineral Oil | |
| Product Form | Oil | |
| Package Type | Drum | |
| Package Size | 17 kg | |
| Food Safe | No | |
| Colour | Colourless | |
| Viscosity | 63.0 → 83.0 mm²/s | |
| Standards/Approvals | NF, British & European Pharmacopoeia, ISO/TS 16949, GMP, Stat. Inst. 1073 (1966), ISO 9001, USP, Good Manufacturing Practice, EC Directive 2003/94/EC, BS OHSAS 18001, AS9100 C, BP/EP, FDA 21 CFR172.878 and 178.3620(a), The Orange Guide, Article 51 of EC Directive 2001/83/EC, ISO 14001, MHRA Medicines Manufacturing & Marketing Authorisation Licence ML 02021/01 | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Greases | ||
Trade Name Silkolene Sirius M350 | ||
Grease Type Mineral Oil | ||
Product Form Oil | ||
Package Type Drum | ||
Package Size 17 kg | ||
Food Safe No | ||
Colour Colourless | ||
Viscosity 63.0 → 83.0 mm²/s | ||
Standards/Approvals NF, British & European Pharmacopoeia, ISO/TS 16949, GMP, Stat. Inst. 1073 (1966), ISO 9001, USP, Good Manufacturing Practice, EC Directive 2003/94/EC, BS OHSAS 18001, AS9100 C, BP/EP, FDA 21 CFR172.878 and 178.3620(a), The Orange Guide, Article 51 of EC Directive 2001/83/EC, ISO 14001, MHRA Medicines Manufacturing & Marketing Authorisation Licence ML 02021/01 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Fuchs Mineral Oil Greases 17 kg Silkolene Sirius M85
- Rocol Mineral Oil Grease 18 kg Sapphire 2
- Rocol Mineral Oil Grease 18 kg Sapphire 000
- SKF Mineral Oil Grease 5 kg LGWA 2
- SKF Mineral Oil Grease 5 kg LGEP 2
- SKF Mineral Oil Grease 5 kg LGHP 2
- SKF Mineral Oil Grease 1 kg LGMT 3
- SKF Mineral Oil Grease 18 kg LGHB 2
