SCHAEFFLER Lithium Lubricant 400 g ARCANOL-MOUNTINGPASTE2-400G
- RS Stock No.:
- 311-456
- Mfr. Part No.:
- ARCANOL-MOUNTINGPASTE2-400G
- Brand:
- SCHAEFFLER
Subtotal (1 pack of 10 units)*
£663.06
(exc. VAT)
£795.67
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 4 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £663.06 | £66.306 |
*price indicative
- RS Stock No.:
- 311-456
- Mfr. Part No.:
- ARCANOL-MOUNTINGPASTE2-400G
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Lubricant | |
| Trade Name | ARCANOL-MOUNTINGPASTE2-400G | |
| Grease Type | Lithium | |
| Product Form | Paste | |
| Package Type | Cartridge | |
| Package Size | 400 g | |
| NGLI Grade | 2 | |
| Viscosity | 100 mm²/s | |
| Grease Thickener | Lithium | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Lubricant | ||
Trade Name ARCANOL-MOUNTINGPASTE2-400G | ||
Grease Type Lithium | ||
Product Form Paste | ||
Package Type Cartridge | ||
Package Size 400 g | ||
NGLI Grade 2 | ||
Viscosity 100 mm²/s | ||
Grease Thickener Lithium | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Mounting paste ARCANOL-MOUNTINGPASTE2 Lithium Thickener Type Synthetic oil Base Oil type 100 mm²/s Base oil viscosity at +40 °C 13.5 mm²/s Base oil viscosity at +100 °C -30 °C to +140 °C Operating temperature range.
1.3 kg/dm³ Density
400 g cartridge Container
Related links
- SCHAEFFLER Lithium Complex Soap Bearing Grease 400 g ARCANOL-VIB3-400G
- Loctite LB 8150 Lubricant 400 g Container
- SCHAEFFLER Lithium Bearing Grease 5 kg ARCANOL-MULTI3-5KG
- SCHAEFFLER Lithium Bearing Grease 25 kg ARCANOL-MULTI3-25KG
- SCHAEFFLER Lithium Bearing Grease 5 kg ARCANOL-MULTITOP-5KG
- SCHAEFFLER Lithium Bearing Grease 1 kg ARCANOL-MULTI2-1KG
- SCHAEFFLER Lithium Bearing Grease 1 kg ARCANOL-MULTI3-1KG
- SCHAEFFLER Lithium Complex Soap Bearing Grease 1 kg ARCANOL-VIB3-1KG
