SCHAEFFLER Lithium Bearing Grease 25 kg ARCANOL-MULTI3-25KG

Subtotal (1 unit)*

£354.12

(exc. VAT)

£424.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£354.12

*price indicative

RS Stock No.:
311-435
Mfr. Part No.:
ARCANOL-MULTI3-25KG
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Bearing Grease

Trade Name

ARCANOL-MULTI3-25KG

Grease Type

Lithium

Product Form

Grease

Package Type

Hobbock

Package Size

25 kg

NGLI Grade

3

Viscosity

80 mm²/s

Grease Thickener

Lithium Soap

Standards/Approvals

No

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-30°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Bearing grease features an operating temperature range of -30 °C to 120 °C, with a continuous upper limit of 75 °C. It has a speed of rotation specific value of 500,000 mm/min and uses lithium soap as the thickener type. The base oil is mineral oil, with a viscosity of 110 mm²/s at +40°C and 12 mm²/s at +100 °C. The grease has an NLGI class of 3 and is categorized as multi-purpose. Its density is 0.95 kg/dm³, and it is available in a 25 kg hob bock container, weighing approximately 26.6 kg.

Category Multi-purpose greases

Package size 25 kg hob bock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy