SCHAEFFLER Lithium Bearing Grease 1 kg ARCANOL-MULTI2-1KG
- RS Stock No.:
- 311-449
- Mfr. Part No.:
- ARCANOL-MULTI2-1KG
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£26.40
(exc. VAT)
£31.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.40 |
*price indicative
- RS Stock No.:
- 311-449
- Mfr. Part No.:
- ARCANOL-MULTI2-1KG
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Bearing Grease | |
| Trade Name | ARCANOL-MULTI2-1KG | |
| Grease Type | Lithium | |
| Product Form | Grease | |
| Package Type | Tin | |
| Package Size | 1 kg | |
| NGLI Grade | 2 | |
| Viscosity | 110 mm²/s | |
| Grease Thickener | Lithium Soap | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Bearing Grease | ||
Trade Name ARCANOL-MULTI2-1KG | ||
Grease Type Lithium | ||
Product Form Grease | ||
Package Type Tin | ||
Package Size 1 kg | ||
NGLI Grade 2 | ||
Viscosity 110 mm²/s | ||
Grease Thickener Lithium Soap | ||
Standards/Approvals No | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Bearing grease operates between -30 °C and 120 °C, with an upper continuous limit of 75 °C. It has a speed of rotation specific value of 500,000 mm/min and uses lithium soap as the thickener and mineral oil as the base oil. The base oil has a viscosity of 110 mm²/s at +40°C and 11 mm²/s at +100 °C. It has an NLGI class of 2 and is categorized as multi-purpose grease. The grease comes in a 1 kg can, weighing approximately 1.084 kg.
Grease category Multi-purpose greases
Package size 1 kg can
Related links
- SCHAEFFLER Lithium Bearing Grease 1 kg ARCANOL-MULTI3-1KG
- SCHAEFFLER Lithium Complex Soap Bearing Grease 1 kg ARCANOL-VIB3-1KG
- SCHAEFFLER Lithium Bearing Grease 5 kg ARCANOL-MULTI3-5KG
- SCHAEFFLER Lithium Bearing Grease 25 kg ARCANOL-MULTI3-25KG
- SCHAEFFLER Lithium Bearing Grease 5 kg ARCANOL-MULTITOP-5KG
- SCHAEFFLER Grease Bearing Grease 1 kg ARCANOL-MULTITOP-1KG
- SCHAEFFLER High Temperature Bearing Grease 1 kg ARCANOL-TEMP90-1KG
- SCHAEFFLER Lithium Complex Soap Bearing Grease 400 g ARCANOL-VIB3-400G
