SCHAEFFLER Lithium Complex Soap Bearing Grease 400 g ARCANOL-VIB3-400G
- RS Stock No.:
- 311-444
- Mfr. Part No.:
- ARCANOL-VIB3-400G
- Brand:
- SCHAEFFLER
Subtotal (1 pack of 10 units)*
£248.39
(exc. VAT)
£298.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £248.39 | £24.839 |
*price indicative
- RS Stock No.:
- 311-444
- Mfr. Part No.:
- ARCANOL-VIB3-400G
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Bearing Grease | |
| Trade Name | ARCANOL-VIB3-400G | |
| Grease Type | Lithium Complex Soap | |
| Product Form | Grease | |
| Package Type | Cartridge | |
| Package Size | 400 g | |
| NGLI Grade | 3 | |
| Viscosity | 170 mm²/s | |
| Grease Thickener | Lithium Complex Soap | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -30°C | |
| Specific Gravity | 0.9 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Bearing Grease | ||
Trade Name ARCANOL-VIB3-400G | ||
Grease Type Lithium Complex Soap | ||
Product Form Grease | ||
Package Type Cartridge | ||
Package Size 400 g | ||
NGLI Grade 3 | ||
Viscosity 170 mm²/s | ||
Grease Thickener Lithium Complex Soap | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -30°C | ||
Specific Gravity 0.9 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Bearing Grease, 400g Pack Size, NGLI Grade 3 - ARCANOL-VIB3-400G
This bearing grease is a lithium complex soap-based lubricant formulated for use in bearing assemblies across industrial settings. Packaged as a 400g cartridge, it delivers consistent lubrication where temperature extremes occur, enabling continued operation from low ambient conditions up to elevated service temperatures. The product form and cartridge format support standard dispensing methods for routine maintenance tasks.
Features and Benefits:
• NGLI 3 consistency provides heavy-duty load handling
• Operates to 150°C maximum for high-temperature stability
• Performs down to -30°C for low-temperature functionality
• 170mm²/s viscosity ensures controlled film thickness
• Specific gravity 0.9 reduces grease carry-out under speed
• Operates to 150°C maximum for high-temperature stability
• Performs down to -30°C for low-temperature functionality
• 170mm²/s viscosity ensures controlled film thickness
• Specific gravity 0.9 reduces grease carry-out under speed
Applications
• Suitable for bearings in high-temperature machinery
• Used with greasing guns via cartridge dispensing
• Ideal for heavy-duty rotating shafts and hubs
• Can be used for plant maintenance in cold climates
• Used for industrial bearing lubrication regimes
• Used with greasing guns via cartridge dispensing
• Ideal for heavy-duty rotating shafts and hubs
• Can be used for plant maintenance in cold climates
• Used for industrial bearing lubrication regimes
What thickener base does it use?
It employs a lithium complex soap thickener offering mechanical stability and water resistance.
How is the product supplied for application?
It is provided in a 400g grease cartridge compatible with standard cartridge greasing tools.
What is the expected flow behaviour at operating temperatures?
Viscosity of 170mm²/s yields a stable lubricant film at elevated temperatures while remaining pumpable at low temperatures.
How does its density affect application?
A specific gravity of 0.9 results in moderate mass per volume, influencing dosing calculations for lubricant intervals.
Related links
- SCHAEFFLER Lithium Complex Soap Bearing Grease 1 kg ARCANOL-VIB3-1KG
- SCHAEFFLER Lithium Lubricant 400 g ARCANOL-MOUNTINGPASTE2-400G
- Rocol Lithium Complex Soap Grease 400 ml Sapphire Spray Grease
- SCHAEFFLER Lithium Bearing Grease 5 kg ARCANOL-MULTI3-5KG
- SCHAEFFLER Lithium Bearing Grease 25 kg ARCANOL-MULTI3-25KG
- SCHAEFFLER Lithium Bearing Grease 5 kg ARCANOL-MULTITOP-5KG
- SCHAEFFLER Lithium Bearing Grease 1 kg ARCANOL-MULTI2-1KG
- SCHAEFFLER Lithium Bearing Grease 1 kg ARCANOL-MULTI3-1KG
