CTi GPS_TRK/SMA Dome Omni-Directional GPS Antenna with SMA Connector, GPS
- RS Stock No.:
- 205-3330
- Mfr. Part No.:
- GPS_TRK/SMA
- Brand:
- CTi
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
£16.19
(exc. VAT)
£19.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £16.19 | - |
| 10 - 24 | £15.35 | 5% |
| 25 - 49 | £14.85 | 8% |
| 50 + | £13.68 | 15% |
*price indicative
- RS Stock No.:
- 205-3330
- Mfr. Part No.:
- GPS_TRK/SMA
- Brand:
- CTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTi | |
| Product Type | GPS Antenna | |
| Connector Type | SMA | |
| Antenna Physical Form | Dome | |
| Bandwidth | 5MHz | |
| Antenna Mount Type | Magnetic | |
| Lead Length | 100mm | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 1575.42MHz | |
| RF Protocols | GPS | |
| Gain | 3dBi | |
| Standards/Approvals | RoHS | |
| Series | GPS_TRK | |
| Select all | ||
|---|---|---|
Brand CTi | ||
Product Type GPS Antenna | ||
Connector Type SMA | ||
Antenna Physical Form Dome | ||
Bandwidth 5MHz | ||
Antenna Mount Type Magnetic | ||
Lead Length 100mm | ||
Directivity Omni-Directional | ||
Maximum Frequency 1575.42MHz | ||
RF Protocols GPS | ||
Gain 3dBi | ||
Standards/Approvals RoHS | ||
Series GPS_TRK | ||
- COO (Country of Origin):
- CN
The CTi GPS Active Antenna with a filtered LNA.
Frequency: 1575.42MHz
LNA Gain (at 5V): 27dB Nominal
LNA Noise Figure: 1.5dB (Typ.)
IP Rating: IP54
Supply Voltage: 3 – 5V
Supply Current: 15mA Max.
Impedance: 50?
Related links
- CTi GPS_TRK/SMA Dome Omni-Directional GPS Antenna with SMA Connector, GPS
- CTi AEB275/SMA_3-0 Puck Omni-Directional GPS Antenna with SMA Connector, GPS
- Abracon AEACBK110053-MLWG Dome Omni-Directional GPS Antenna with SMA Male Connector LTE GPS
- CTi Round Omni-Directional GPS Antenna with SMA Connector LTE
- CTi AEB560/SMA_3.00 Round Omni-Directional GPS Antenna with SMA Connector LTE
- Mobilemark DM2-2100/1575-3C2C-WHT-180 Dome Omni-Directional GPS Antenna with SMA Connector
- Antenova SR4G008 Square Omni-Directional GPS Antenna with SMA Connector, GPS
- MOXA ANT-GNSS-CSM-02-3m Dome Omni-Directional GPS Antenna with SMA Connector GPS BDS
