CTi GPS_TRK/SMA Dome Omni-Directional GPS Antenna with SMA Connector, GPS

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 bag of 50 units)*

£707.70

(exc. VAT)

£849.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 50£14.154£707.70-
100 - 200£13.63£681.503%
250 +£13.149£657.457%

*price indicative

RS Stock No.:
205-3329
Mfr. Part No.:
GPS_TRK/SMA
Brand:
CTi
Find similar products by selecting one or more attributes.
Select all

Brand

CTi

Product Type

GPS Antenna

Antenna Physical Form

Dome

Connector Type

SMA

Lead Length

100mm

Antenna Mount Type

Magnetic

Bandwidth

5MHz

Directivity

Omni-Directional

Maximum Frequency

1575.42MHz

RF Protocols

GPS

Gain

3dBi

Standards/Approvals

RoHS

Series

GPS_TRK

COO (Country of Origin):
CN
The CTi GPS Active Antenna with a filtered LNA.

Frequency: 1575.42MHz

LNA Gain (at 5V): 27dB Nominal

LNA Noise Figure: 1.5dB (Typ.)

IP Rating: IP54

Supply Voltage: 3 – 5V

Supply Current: 15mA Max.

Impedance: 50?

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy