CTi Round Omni-Directional GPS Antenna with SMA Connector, GPS, LTE
- RS Stock No.:
- 205-3372
- Mfr. Part No.:
- AEB560/SMA_3.00
- Brand:
- CTi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-3372
- Mfr. Part No.:
- AEB560/SMA_3.00
- Brand:
- CTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTi | |
| Product Type | GPS Antenna | |
| Connector Type | SMA | |
| Antenna Physical Form | Round | |
| Minimum Frequency | 698MHz | |
| Lead Length | 3m | |
| Antenna Mount Type | Through Hole/Bolted | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 2.69GHz | |
| RF Protocols | GPS, LTE | |
| Gain | 2dBi | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS | |
| Series | AEB | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand CTi | ||
Product Type GPS Antenna | ||
Connector Type SMA | ||
Antenna Physical Form Round | ||
Minimum Frequency 698MHz | ||
Lead Length 3m | ||
Antenna Mount Type Through Hole/Bolted | ||
Directivity Omni-Directional | ||
Maximum Frequency 2.69GHz | ||
RF Protocols GPS, LTE | ||
Gain 2dBi | ||
Lead Included Yes | ||
Standards/Approvals RoHS | ||
Series AEB | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- CN
The CTi GPS+LTE MIMO Combination Antenna.
Gain 28±2dB
Noise Figure <2dB
V.S.W.R <2.0
Supply Voltage 3∼5V DC
Current Consumption <20mA
Related links
- CTi AEB560/SMA_3.00 Round Omni-Directional GPS Antenna with SMA Connector LTE
- Molex 213500-0500 Puck Omni-Directional GPS Antenna with SMA Connector LTE
- Siemens 6GK5895-6ML00-0AA0 Round Omni-Directional GPS Antenna with Type N Connector
- CTi Patch Omni-Directional GPS Antenna with UFL Connector, GPS
- CTi GPS_MOD/12X4/UFL0-05 Patch Omni-Directional GPS Antenna with UFL Connector, GPS
- CTi GPS_TRK/SMA Dome Omni-Directional GPS Antenna with SMA Connector, GPS
- CTi AEB275/SMA_3-0 Puck Omni-Directional GPS Antenna with SMA Connector, GPS
- CTi GPS_MOD/10X4/UFL0-04 Patch Omni-Directional GPS Antenna with UFL Connector, GPS
