Siretta ECHO50/0.1M/SMAM/S/S/17 Ceramic Antenna with SMA Connector, BeiDou B1+B2+B3, Galileo E1+E5a+E5b, GLONASS, GPS

Image representative of range

Get a bulk buy discount

Add 25 more to save 19%

View bulk pricing options

Subtotal (1 unit)*

£110.71

(exc. VAT)

£132.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24£110.71-
25 - 99£89.0119%
100 +£84.2523%

*price indicative

RS Stock No.:
790-437
Mfr. Part No.:
ECHO50/0.1M/SMAM/S/S/17
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Internal/External

External

Product Type

Antenna

Antenna Physical Form

Ceramic

Connector Type

SMA

Lead Length

100mm

Antenna Mount Type

Embedded

Minimum Frequency

1176.45MHz

Connector Gender

Male

Maximum Frequency

1602MHz

RF Protocols

BeiDou B1+B2+B3, Galileo E1+E5a+E5b, GLONASS, GPS L1+L2+L5, L5, QZSS

Gain

23dB

Lead Included

No

Standards/Approvals

GNSS Standards Band Support

Series

Echo 50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy