Siretta ECHO50/0.1M/I-PEX/MHF4/S/17 Ceramic Antenna with I-PEX MHF4 Connector, BeiDou, Galileo, GLONASS, GPS, QZSS
- RS Stock No.:
- 790-440
- Mfr. Part No.:
- ECHO50/0.1M/I-PEX/MHF4/S/17
- Brand:
- Siretta
Image representative of range
Get a bulk buy discount
Add 25 more to save £542.50
View bulk pricing optionsSubtotal (1 unit)*
£110.71
(exc. VAT)
£132.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | £110.71 | - |
| 25 - 99 | £89.01 | £542.50 |
| 100 + | £84.25 | £2,646.00 |
*price indicative
- RS Stock No.:
- 790-440
- Mfr. Part No.:
- ECHO50/0.1M/I-PEX/MHF4/S/17
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Internal/External | Internal | |
| Product Type | Antenna | |
| Connector Type | I-PEX MHF4 | |
| Antenna Physical Form | Ceramic | |
| Minimum Frequency | 1176.45MHz | |
| Antenna Mount Type | Embedded | |
| Bandwidth | 425.55MHz | |
| Lead Length | 100mm | |
| Antenna Internal Construction | Ceramic | |
| Maximum Frequency | 1602MHz | |
| RF Protocols | BeiDou, Galileo, GLONASS, GPS, QZSS | |
| Gain | 23dB | |
| Lead Included | Yes | |
| Series | Echo 50 | |
| Number of Bands | 9 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Internal/External Internal | ||
Product Type Antenna | ||
Connector Type I-PEX MHF4 | ||
Antenna Physical Form Ceramic | ||
Minimum Frequency 1176.45MHz | ||
Antenna Mount Type Embedded | ||
Bandwidth 425.55MHz | ||
Lead Length 100mm | ||
Antenna Internal Construction Ceramic | ||
Maximum Frequency 1602MHz | ||
RF Protocols BeiDou, Galileo, GLONASS, GPS, QZSS | ||
Gain 23dB | ||
Lead Included Yes | ||
Series Echo 50 | ||
Number of Bands 9 | ||
Related links
- Siretta ECHO50/0.1M/I-PEX/MHF1/S/17 Embedded FR4 Antenna with MHF1 Connector BeiDou GLONASS
- Siretta ECHO50/0.1M/SMAM/S/S/17 Ceramic Antenna with SMA Connector Galileo E1+E5a+E5b GPS
- Siretta ECHO52/1M/SMAM/S/S/32 Ceramic Multi-Band Antenna with SMA Connector Galileo QZSS
- Siretta ECHO52/0.1M/MHF4/S/S/28 Ceramic GPS Antenna with MHF4 Connector 1575.42 MHz QZSS
- Taoglas CGGBP.18.4.A.02 Patch Antenna Galileo GPS
- KYOCERA AVX EVB for 1001011 - GPS/GLONASS/Beidou/Galileo Antenna Antenna GPS Beidou Galileo
- Abracon AFAG4330-SG3 Square Omni-Directional GPS Antenna with IPEX Connector GPS GLONASS
- Telit SE878K3-A 4.3V WiFi Module Galileo QZSS
