Siretta ECHO52/1M/SMAM/S/S/32 Ceramic Multi-Band Antenna with SMA Connector, BeiDou, Galileo, GPS, QZSS
- RS Stock No.:
- 790-434
- Mfr. Part No.:
- ECHO52/1M/SMAM/S/S/32
- Brand:
- Siretta
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£47.00
(exc. VAT)
£56.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £47.00 |
| 25 - 99 | £36.94 |
| 100 + | £34.45 |
*price indicative
- RS Stock No.:
- 790-434
- Mfr. Part No.:
- ECHO52/1M/SMAM/S/S/32
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | BeiDou, Galileo, GPS, QZSS | |
| Product Type | Multi-Band Antenna | |
| Connector Type | SMA | |
| Antenna Mount Type | Embedded | |
| Gain | 25dBiC | |
| Antenna Physical Form | Ceramic | |
| Series | Embedded Active Multi-Band GNSS L1/L2/L5 | |
| Lead Length | 100cm | |
| Antenna Internal Construction | Stacked Ceramic Patch | |
| Connector Gender | Male | |
| Lead Included | No | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols BeiDou, Galileo, GPS, QZSS | ||
Product Type Multi-Band Antenna | ||
Connector Type SMA | ||
Antenna Mount Type Embedded | ||
Gain 25dBiC | ||
Antenna Physical Form Ceramic | ||
Series Embedded Active Multi-Band GNSS L1/L2/L5 | ||
Lead Length 100cm | ||
Antenna Internal Construction Stacked Ceramic Patch | ||
Connector Gender Male | ||
Lead Included No | ||
Number of Bands 3 | ||
- COO (Country of Origin):
- TW
Related links
- Siretta ECHO52/3M/SMAM/S/S/32 Ceramic Antenna with SMA Connector 1575.42 MHz Galileo QZSS
- Siretta ECHO52/0.1M/UFL/S/S/28 Ceramic Multi-Band Antenna with SMA Connector 1602 MHz Galileo
- Siretta DELTA60/x/SMAM/S/S/32 Helical Antenna with SMA Connector Galileo E1 QZSS
- Siretta ECHO52/0.1M/MHF4/S/S/28 Ceramic GPS Antenna with MHF4 Connector 1575.42 MHz QZSS
- Siretta ECHO50/0.1M/I-PEX/MHF4/S/17 Ceramic Antenna with I-PEX MHF4 Connector Galileo GPS, QZSS
- Siretta TANGO41/1M/SMAM/S/S/32 Stubby Multi-Band Antenna with SMA Connector 2.7 GHz
- Siretta TANGO1/1M/SMAM/S/S/4 Puck Multi-Band Antenna with SMA Connector 2.1 GHz
- Siretta ALPHA11/1M/SMAM/S/S/20 Blade Omni-Directional Multi-Band Antenna with SMA Connector
