Siretta DELTA60/x/SMAM/S/S/32 Helical Antenna with SMA Connector, BeiDou, Galileo E1, GPS L1, QZSS
- RS Stock No.:
- 790-436
- Mfr. Part No.:
- DELTA60/x/SMAM/S/S/32
- Brand:
- Siretta
Get a bulk buy discount
Add 25 more to save 19%
View bulk pricing optionsSubtotal (1 unit)*
£117.51
(exc. VAT)
£141.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | £117.51 | - |
| 25 - 99 | £94.48 | 19% |
| 100 + | £89.43 | 23% |
*price indicative
- RS Stock No.:
- 790-436
- Mfr. Part No.:
- DELTA60/x/SMAM/S/S/32
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Internal/External | External | |
| Product Type | Antenna | |
| Antenna Physical Form | Helical | |
| Connector Type | SMA | |
| Minimum Frequency | 1575.42MHz | |
| Antenna Mount Type | Terminal | |
| Connector Gender | Male | |
| Maximum Frequency | 1575.42MHz | |
| Antenna Internal Construction | Ceramic | |
| RF Protocols | BeiDou, Galileo E1, GPS L1, QZSS | |
| Gain | 12.1dBiC | |
| Series | Delta 60 | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Internal/External External | ||
Product Type Antenna | ||
Antenna Physical Form Helical | ||
Connector Type SMA | ||
Minimum Frequency 1575.42MHz | ||
Antenna Mount Type Terminal | ||
Connector Gender Male | ||
Maximum Frequency 1575.42MHz | ||
Antenna Internal Construction Ceramic | ||
RF Protocols BeiDou, Galileo E1, GPS L1, QZSS | ||
Gain 12.1dBiC | ||
Series Delta 60 | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- TW
Related links
- Siretta ECHO52/1M/SMAM/S/S/32 Ceramic Multi-Band Antenna with SMA Connector Galileo QZSS
- Siretta ECHO52/3M/SMAM/S/S/32 Ceramic Antenna with SMA Connector 1575.42 MHz Galileo QZSS
- Siretta ECHO50/0.1M/SMAM/S/S/17 Ceramic Antenna with SMA Connector Galileo E1+E5a+E5b GPS
- Siretta ECHO50/0.1M/I-PEX/MHF4/S/17 Ceramic Antenna with I-PEX MHF4 Connector Galileo GPS, QZSS
- Siretta ECHO50/0.1M/I-PEX/MHF1/S/17 Embedded FR4 Antenna with MHF1 Connector BeiDou GLONASS
- KYOCERA AVX EVB for 1001011 - GPS/GLONASS/Beidou/Galileo Antenna Antenna GPS Beidou Galileo
- Siretta ECHO52/0.1M/UFL/S/S/28 Ceramic Multi-Band Antenna with SMA Connector 1602 MHz Galileo
- Siretta Antenna Antenna Connector DELTA61/x/SMAM/S/S/32
