Siretta ECHO52/0.1M/UFL/S/S/28 Ceramic Multi-Band Antenna with SMA Connector, 1176 MHz, 1602 MHz, BeiDou, Galileo, GPS,
- RS Stock No.:
- 790-432
- Mfr. Part No.:
- ECHO52/0.1M/UFL/S/S/28
- Brand:
- Siretta
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£40.51
(exc. VAT)
£48.61
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £40.51 |
| 25 - 99 | £33.50 |
| 100 - 249 | £29.45 |
| 250 + | £28.52 |
*price indicative
- RS Stock No.:
- 790-432
- Mfr. Part No.:
- ECHO52/0.1M/UFL/S/S/28
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | BeiDou, Galileo, GPS, QZSS | |
| Connector Type | SMA | |
| Minimum Frequency | 1176MHz | |
| Internal/External | External | |
| Antenna Physical Form | Ceramic | |
| Antenna Mount Type | Embedded | |
| Gain | 25dBiC | |
| Series | Echo 52 | |
| Lead Length | 10cm | |
| Maximum Frequency | 1602MHz | |
| Antenna Internal Construction | Stacked Ceramic Patch | |
| Connector Gender | Male | |
| Lead Included | No | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Multi-Band Antenna | ||
RF Protocols BeiDou, Galileo, GPS, QZSS | ||
Connector Type SMA | ||
Minimum Frequency 1176MHz | ||
Internal/External External | ||
Antenna Physical Form Ceramic | ||
Antenna Mount Type Embedded | ||
Gain 25dBiC | ||
Series Echo 52 | ||
Lead Length 10cm | ||
Maximum Frequency 1602MHz | ||
Antenna Internal Construction Stacked Ceramic Patch | ||
Connector Gender Male | ||
Lead Included No | ||
Number of Bands 3 | ||
- COO (Country of Origin):
- TW
Related links
- Siretta ECHO52/1M/SMAM/S/S/32 Ceramic Multi-Band Antenna with SMA Connector Galileo QZSS
- Siretta ECHO52/3M/SMAM/S/S/32 Ceramic Antenna with SMA Connector Galileo QZSS
- Siretta ECHO50/0.1M/I-PEX/MHF4/S/17 Ceramic Antenna with I-PEX MHF4 Connector Galileo GPS, QZSS
- Siretta DELTA60/x/SMAM/S/S/32 Helical Antenna with SMA Connector Galileo E1 QZSS
- Siretta ECHO14/0.1M/UFL/S/S/15 PCB Multi-Band Antenna with UFL Connector
- Mobilemark TB-GNSS Dome Antenna with TNC Connector Galileo GNSS
- Siretta ECHO50/0.1M/I-PEX/MHF1/S/17 Embedded FR4 Antenna with MHF1 Connector BeiDou GLONASS
- TE Connectivity 2332157-1 Shark Fin Multi-Band Antenna with SMA LTE WiFi GPS, GLONASS
