Siretta TANGO21/0.3M/IPEX/S/S/26 Square GPS Antenna with IPEX Connector, GPS

Get a bulk buy discount

Add 10 more to save £21.70

View bulk pricing options

Subtotal (1 unit)*

£21.69

(exc. VAT)

£26.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£21.69-
10 - 99£19.52£21.70
100 +£18.00£369.00

*price indicative

RS Stock No.:
278-063
Mfr. Part No.:
TANGO21/0.3M/IPEX/S/S/26
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Internal/External

External

Product Type

GPS Antenna

Connector Type

IPEX

Antenna Physical Form

Square

Minimum Frequency

1MHz

Antenna Mount Type

Screw

Connector Gender

Male

Maximum Frequency

1575.42MHz

RF Protocols

GPS

Gain

28dB

Lead Included

Yes

Standards/Approvals

RoHS

Series

Tango 21

COO (Country of Origin):
CN
The Siretta Tango 21 is a compact GPS antenna with a screw threaded base. It features a built-in Low Noise Amplifier (LNA) providing 28dB gain for faster satellite fix times and improved signal strength. Ideal for vehicle, fleet, asset tracking, mobile, and general positioning applications. Supplied with an IPEX or MCXM connector, with custom cable lengths and connectors available for volume orders.

GPS antenna

28dB LNA gain

High gain dielectric antenna

Sources and related content

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy