Siretta TANGO20/5M/MCXM/S/S/26 Puck GPS Antenna with SMA Connector, GPS
- RS Stock No.:
- 278-061
- Mfr. Part No.:
- TANGO20/5M/MCXM/S/S/26
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
£23.19
(exc. VAT)
£27.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £23.19 |
| 10 - 99 | £20.87 |
| 100 + | £19.24 |
*price indicative
- RS Stock No.:
- 278-061
- Mfr. Part No.:
- TANGO20/5M/MCXM/S/S/26
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Internal/External | External | |
| Connector Type | SMA | |
| Antenna Physical Form | Puck | |
| Antenna Mounting Type | Screw | |
| Includes Lead | No | |
| Connector Gender | Male | |
| RF Protocols | GPS | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Internal/External External | ||
Connector Type SMA | ||
Antenna Physical Form Puck | ||
Antenna Mounting Type Screw | ||
Includes Lead No | ||
Connector Gender Male | ||
RF Protocols GPS | ||
- COO (Country of Origin):
- CN
The Siretta Tango 20 is a compact puck-shaped antenna tuned to the 1575.42MHz GPS frequency. It is suitable for various GPS applications including vehicle fleet asset tracking, mobile applications, and general positioning. With a built-in Low Noise Amplifier (LNA) providing 28dB gain, it ensures strong signal reception from visible satellites, reducing time to fix. The antenna comes standard with an SMA Male connector, and alternative cable lengths and connector types are available for volume orders.
Reduced time for satellite fix
High performing antenna
High performing antenna
Related links
- Siretta TANGO20/3M/SMAM/S/S/26 Puck GPS Antenna with SMA Connector, GPS
- Siretta TANGO20A/3M/SMAM/S/S/26 Puck GPS Antenna with SMA Connector, GPS
- Siretta TANGO20A/3M/SMAM/S/RA/26 Puck GPS Antenna with SMA Connector, GPS
- Siretta ALPHA4A/5M/SMAM/S/S/26 Square GPS Antenna with SMA Connector, GPS
- Siretta TANGO21/0.3M/IPEX/S/S/26 Square GPS Antenna with SMA Connector, GPS
- Siretta ALPHA4A/1M/SMAM/S/S/26 Square GPS Antenna with SMA Connector, GPS
- Siretta TANGO21/3M/SMAM/S/S/26 Square GPS Antenna with SMA Connector, GPS
- Siretta MIKE19/3M/SMAM/S/S/26 Patch GPS Antenna with SMA Male Connector, GNSS
