Siretta TANGO20A/3M/SMAM/S/S/26 Puck GPS Antenna with SMA Connector, GPS

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£19.84

(exc. VAT)

£23.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£19.84
10 - 99£17.86
100 +£16.48

*price indicative

RS Stock No.:
278-062
Mfr. Part No.:
TANGO20A/3M/SMAM/S/S/26
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

GPS Antenna

Internal/External

External

Connector Type

SMA

Antenna Physical Form

Puck

Minimum Frequency

1575MHz

Antenna Mount Type

Adhesive

Connector Gender

Male

Maximum Frequency

1615MHz

RF Protocols

GPS

Gain

2dB

Lead Included

No

Standards/Approvals

RoHS

Series

Tango 20A

COO (Country of Origin):
CN
The Siretta Tango 20A is a GPS and GLONASS dual system antenna designed for outdoor environments. It features a rubber seal gasket for enhanced weatherproof protection. Supported by an LNA with a 28dB gain, it uplifts the dielectric antenna signal. Common applications include commercial vehicle roofs and exterior vending machines, with a screw mount for secure installation. Alternative cable lengths or connector types are available for volume orders.

Compact size

Vandal resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy