Siretta MIKE16/2.5M/SMAM/SMAM/S/S/26 Square Omnidirectional GSM & GPRS Antenna with SMA Connector, 2G (GSM/GPRS), 3G
- RS Stock No.:
- 202-4084
- Mfr. Part No.:
- MIKE16/2.5M/SMAM/SMAM/S/S/26
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
£30.25
(exc. VAT)
£36.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £30.25 |
| 5 - 9 | £29.43 |
| 10 - 49 | £28.66 |
| 50 - 99 | £27.92 |
| 100 + | £27.23 |
*price indicative
- RS Stock No.:
- 202-4084
- Mfr. Part No.:
- MIKE16/2.5M/SMAM/SMAM/S/S/26
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS) | |
| Frequency Range | 1.17 → 2.4 GHz | |
| Antenna Physical Form | Square | |
| Antenna Mounting Type | Magnetic | |
| Connector Type | SMA | |
| Gain | 2dBi | |
| Connector Gender | Male | |
| Lead Length | 2.5m | |
| Antenna Directivity | Omnidirectional | |
| Series | MIKE16 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS) | ||
Frequency Range 1.17 → 2.4 GHz | ||
Antenna Physical Form Square | ||
Antenna Mounting Type Magnetic | ||
Connector Type SMA | ||
Gain 2dBi | ||
Connector Gender Male | ||
Lead Length 2.5m | ||
Antenna Directivity Omnidirectional | ||
Series MIKE16 | ||
The Siretta Mike 16 magnetic mount antenna has both a cellular and GPS antenna built in. Covering 2G and 3G cellular frequencies along with standard GPS coverage. Typical applications for this antenna are mobile vehicle tracking and data logging. A variety of connector options and cable lengths are available and others can be specified for volume orders.
Magnetic mount
2G GSM/GPRS and 3G
2dBi Peak Gain GSM Antenna
2G GSM/GPRS and 3G
2dBi Peak Gain GSM Antenna
Related links
- Siretta ALPHA15/2.5M/SMAM/S/S/26 Puck Antenna with SMA Connector 3G (UTMS)
- Siretta ALPHA14/2.5M/SMAM/S/S/26 Blade Multiband Antenna with SMA Connector 3G (UTMS) ISM
- Siretta ALPHA14/0.5M/SMAM/S/S/26 Square Multiband Antenna with SMA Connector 3G (UTMS) ISM
- Siretta TANGO27/2.5M/SMAM/S/S/17 Puck Antenna with SMA Connector 3G (UTMS)
- Siretta MIKE1C/2M/SMAM/S/S/19 Stubby Omnidirectional GSM & GPRS Antenna with SMA Connector 3G (UTMS)
- Siretta ALPHA41/3M/SMAM/S/S/19 I-Bar Omnidirectional GSM Antenna with SMA Connector 3G (UTMS), 4G
- Siretta ALPHA22/3M/SMAM/SMAM/SMAM/S/S/26 Puck Multiband Antenna with SMA Connector 3G (UTMS)
- Siretta TANGO22A/3M/SMAM/SMAM/SMAM/S/S/26 Puck Multiband Antenna with SMA Connector 3G (UTMS), 4G
